Part Details for 0163M412000F20DTLJ by HCI
Overview of 0163M412000F20DTLJ by HCI
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0163M412000F20DTLJ
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
|
CHIPMALL.COM LIMITED | 12MHz SMD crystal oscillator 20pF 20ppm 30ppm SMD6035-4P Crystals ROHS | 101 |
|
$0.3046 / $0.3227 | Buy Now |
|
LCSC | 12MHz Surface Mount Crystal 20pF 20ppm 30ppm SMD6035-4P Crystals ROHS | 101 |
|
$0.3015 / $0.3193 | Buy Now |