Part Details for 016942-000 by TE Connectivity
Overview of 016942-000 by TE Connectivity
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 016942-000
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
75AC3880
|
Newark | Heat Shrink Cable Boots&end Caps Hs-Boot |Raychem Te Connectivity 016942-000 Min Qty: 3 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$28.0700 / $40.2200 | Buy Now |
DISTI #
016942-000
|
Avnet Americas | Connector Accessories Molded Boot Right Angle 5.6-13 Cable Diameter Fluid Resistant Elastomer - Bulk (Alt: 016942-000) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 22 Weeks, 3 Days Container: Bulk | 3 Factory Stock |
|
$12.6968 / $15.2792 | Buy Now |
|
Future Electronics | RoHS: Compliant pbFree: Yes Min Qty: 150 Package Multiple: 25 | 0 |
|
$13.8000 | Buy Now |
DISTI #
RYC222K121-25/86-0
|
Heilind Electronics | 222K121-25/86-0 | Americas - 0 in Stock |
|
$15.8235 / $16.0598 | Buy Now |
|
Onlinecomponents.com | 222K121-25/86-0 RoHS: Compliant |
1481 In Stock |
|
$11.9700 / $22.5000 | Buy Now |
DISTI #
62995734
|
Verical | Heat Shrink Molded Boot RA Fluid Resistant Modified Elastomer Black Min Qty: 3 Package Multiple: 1 | Americas - 1437 |
|
$15.2499 / $27.7435 | Buy Now |
DISTI #
016942-000
|
TTI | Heat Shrink Cable Boots & End Caps 222K121-25/86-0 RoHS: Compliant pbFree: Pb-Free Min Qty: 1 Package Multiple: 1 Container: Each |
Americas - 260 In Stock |
|
$11.9500 / $19.8900 | Buy Now |
DISTI #
016942-000
|
Avnet Americas | Connector Accessories Molded Boot Right Angle 5.6-13 Cable Diameter Fluid Resistant Elastomer - Bulk (Alt: 016942-000) RoHS: Compliant Min Qty: 150 Package Multiple: 25 Lead time: 22 Weeks, 3 Days Container: Bulk | 3 Factory Stock |
|
$12.6968 / $15.2792 | Buy Now |
DISTI #
RYC222K121-25/86-0
|
Interstate Connecting Components | 222K121-25/86-0 | 0 |
|
$15.8235 / $16.0598 | Buy Now |
DISTI #
3175142
|
Farnell | 222K121-25/86-0 RoHS: Compliant Min Qty: 150 Lead time: 15 Weeks, 2 Days Container: Each | 0 |
|
$14.3570 | Buy Now |