Part Details for 017041-0003 by ITT Interconnect Solutions
Overview of 017041-0003 by ITT Interconnect Solutions
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 017041-0003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92AJ9701
|
Newark | Connector |Itt Cannon 017041-0003 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$510.2900 / $612.0400 | Buy Now |
DISTI #
2266-017041-0003-ND
|
DigiKey | 017041-0003 Min Qty: 1 Lead time: 1 Weeks Container: Bulk MARKETPLACE PRODUCT |
1 In Stock |
|
$706.2000 | Buy Now |
DISTI #
017041-0003
|
Avnet Americas | GS02-10SL-3P-001 - Bulk (Alt: 017041-0003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GS0210SL3P001
|
Avnet Americas | GS02-10SL-3P-001 - Bulk (Alt: GS0210SL3P001) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$558.6875 / $1,232.5810 | Buy Now |
DISTI #
ITT017041-0003
|
Heilind Electronics | GS0210SL3P001 | Americas - 0 in Stock |
|
Buy Now | |
|
Onlinecomponents.com | Hermetics Misc products |
1 Partner Stock |
|
$903.6800 / $957.0800 | Buy Now |
DISTI #
61919814
|
Verical | Hermetics Misc product Min Qty: 1 Package Multiple: 1 | Americas - 1 |
|
$624.7400 | Buy Now |
DISTI #
017041-0003
|
Avnet Americas | GS02-10SL-3P-001 - Bulk (Alt: 017041-0003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ | |
DISTI #
GS0210SL3P001
|
Avnet Americas | GS02-10SL-3P-001 - Bulk (Alt: GS0210SL3P001) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
$558.6875 / $1,232.5810 | Buy Now |
DISTI #
017041-0003
|
Avnet Americas | GS02-10SL-3P-001 - Bulk (Alt: 017041-0003) RoHS: Not Compliant Min Qty: 25 Package Multiple: 1 Container: Bulk | 0 |
|
RFQ |