Part Details for 0181-01-037-048-0-0-990 by Murrplastik Systemtechnik GmbH
Overview of 0181-01-037-048-0-0-990 by Murrplastik Systemtechnik GmbH
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0181-01-037-048-0-0-990
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
2160-0181-01-037-048-0-0-990-ND
|
DigiKey | MP18.1 CABLE CARRIER 18HX37WX990 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
1 In Stock |
|
$44.5648 / $55.3000 | Buy Now |
DISTI #
72928185
|
RS | MP18.1 Cable Carrier 18Hx37Wx990L mm, 48mm bend radius 1m long no end brackets | Murrplastik 0181-01-037-048-0-0-990 RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 0 Days Container: Bulk | 1 |
|
$48.7900 / $56.4100 | Buy Now |