Part Details for 01822.1101-02 by Marquardt Switches Inc
Overview of 01822.1101-02 by Marquardt Switches Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Available Datasheets
Part # | Manufacturer | Description | Datasheet |
---|---|---|---|
110171-HMC457QS16G | Analog Devices | HMC457QS16G Evaluation PCB, 21 | |
110127-HMC546MS8G | Analog Devices | HMC546MS8G 1843 MHz Evaluation | |
110128-HMC546MS8G | Analog Devices | HMC546MS8G 1960 MHz Evaluation |
Price & Stock for 01822.1101-02
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
979-01822.1101-02
|
Mouser Electronics | Toggle Switches | 0 |
|
$4.1500 / $6.3400 | Order Now |
DISTI #
01822.1101-02
|
TME | Switch: toggle, Pos: 2, DPST, ON-OFF, 6A/250VAC, -20÷55°C Min Qty: 1 | 0 |
|
$4.5700 / $6.0000 | RFQ |