Part Details for 01880.2-00 by STEGO
Overview of 01880.2-00 by STEGO
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01880.2-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
31AC5937
|
Newark | Out Filter Fan, 24Vdc, 2.7W, 3.62X3.62", Product Range:Fpo 018 Series, Enclosure Material:Plastic, Cooling Capacity:-, External Height - Metric:91.9Mm, External Width - Metric:92Mm, External Depth - Metric:66Mm Rohs Compliant: Yes |Stego 01880.2-00 Min Qty: 1 Package Multiple: 1 Date Code: 1 Container: Bulk | 3 |
|
$115.7400 | Buy Now |
DISTI #
01880.2-00
|
TME | Fan: DC, axial, 120x120x88mm, 31m3/h, 48dBA, IP54, Len: 300mm, 1pcs. Min Qty: 1 | 0 |
|
$70.2400 / $79.0300 | RFQ |
DISTI #
80H7927
|
Bürklin Elektronik | Filter Fan FPO 018, Valve,92x92, DC24V, Air Direction OUT Min Qty: 1 | 1 |
|
$63.4480 | Buy Now |
Part Details for 01880.2-00
01880.2-00 CAD Models
01880.2-00 Part Data Attributes:
|
01880.2-00
STEGO
Buy Now
|
Compare Parts:
01880.2-00
STEGO
|
Samacsys Manufacturer | STEGO |