Part Details for 01881.1104-01 by Marquardt Switches Inc
Overview of 01881.1104-01 by Marquardt Switches Inc
- Distributor Offerings: (2 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01881.1104-01
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
48AC7494
|
Newark | Rocker Switch, Spst, 12A, 250Vac, Red, Illumination:Non Illuminated, Contact Configuration:Spst, Switch Operation:On-Off, Actuator/Cap Colour:Red, Switch Mounting:Panel, Contact Current Max:12A, Contact Voltage Ac Nom:250V, Contactrohs Compliant: Yes |Marquardt 01881.1104-01 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 23 |
|
$3.3600 / $4.7300 | Buy Now |
DISTI #
979-01881.1104-01
|
Mouser Electronics | Rocker Switches Appliance switches | 0 |
|
$2.8300 | Order Now |