Part Details for 01881.9-00 by STEGO
Overview of 01881.9-00 by STEGO
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01881.9-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4853
|
Newark | Filter Fan, 68.9 Cfm, 115Vac, 18W, Grey, Product Range:Fpo 018 Series, Enclosure Material:Plastic, Cooling Capacity:-, External Height - Metric:151.9Mm, External Width - Metric:152Mm, External Depth - Metric:104Mm Rohs Compliant: Yes |Stego 01881.9-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 1 |
|
$185.9600 / $250.3000 | Buy Now |
|
Bristol Electronics | 44 |
|
RFQ | ||
DISTI #
01881.9-00
|
TME | Fan: AC, axial, 115VAC, 152x104x124mm, 117m3/h, 52dBA, ball bearing Min Qty: 1 | 2 |
|
$63.1900 / $77.4600 | Buy Now |