Part Details for 01884.0-00 by STEGO
Overview of 01884.0-00 by STEGO
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 01884.0-00
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
92Y4858
|
Newark | Filter Fan, Plastic, 727M3/H, 230Vac, Product Range:Fpo 018 Series, Enclosure Material:Plastic, Cooling Capacity:-, External Height - Metric:322.1Mm, External Width - Metric:322Mm, External Depth - Metric:189Mm Rohs Compliant: Yes |Stego 01884.0-00 Min Qty: 1 Package Multiple: 1 Date Code: 0 Container: Bulk | 0 |
|
$550.4100 / $740.8300 | Buy Now |
DISTI #
01884.0-00
|
TME | Fan: AC, axial, 230VAC, 727m3/h, 63dBA, IP54, Len: 300mm, 11884.0-30 Min Qty: 1 | 2 |
|
$196.0500 / $248.3300 | Buy Now |
DISTI #
80H7940
|
Bürklin Elektronik | Filter Fan FPO 018, Valve291x291, AC230V,Air Direction OUT Min Qty: 1 | 1 |
|
$203.4634 | Buy Now |
Part Details for 01884.0-00
01884.0-00 CAD Models
01884.0-00 Part Data Attributes
|
01884.0-00
STEGO
Buy Now
|
Compare Parts:
01884.0-00
STEGO
|
Samacsys Manufacturer | STEGO |