Part Details for 0190010009 by Molex
Overview of 0190010009 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Internet of Things (IoT)
Industrial Automation
Computing and Data Storage
Aerospace and Defense
Healthcare
Electronic Manufacturing
Medical Imaging
Telecommunications
Communication and Networking
Automotive
Price & Stock for 0190010009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14178CT-ND
|
DigiKey | CONN QC TAB 14-16AWG 0.187 CRIMP Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
4700 In Stock |
|
$0.3538 / $0.9900 | Buy Now |
DISTI #
0190010009
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 22.9mm 9.7mm Zinc Chromate T/R - Tape and Reel (Alt: 0190010009) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4442 / $0.5926 | Buy Now |
DISTI #
03AH3960
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 22.9mm 9.7mm Zinc Chromate T/R - Product that comes on tape, but is not reeled (Alt: 03AH3960) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 4 Days Container: Ammo Pack | 12 Partner Stock |
|
$0.7140 / $1.0500 | Buy Now |
DISTI #
MOL19001-0009
|
Heilind Electronics | .187X.020 MALE QD AVIK.TAPED BB-5268T) | Americas - 33750 in Stock |
|
$0.3602 / $0.3887 | Buy Now |
DISTI #
19001-0009
|
TTI | Terminals FIQD .187X.020 MALE 16-14 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 37000 In Stock |
|
$0.3260 / $0.4040 | Buy Now |
DISTI #
0190010009
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 22.9mm 9.7mm Zinc Chromate T/R - Tape and Reel (Alt: 0190010009) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4442 / $0.5926 | Buy Now |
DISTI #
03AH3960
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG M 22.9mm 9.7mm Zinc Chromate T/R - Product that comes on tape, but is not reeled (Alt: 03AH3960) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 34 Weeks, 4 Days Container: Ammo Pack | 12 Partner Stock |
|
$0.7140 / $1.0500 | Buy Now |
DISTI #
MOL19001-0009
|
Interstate Connecting Components | .187X.020 MALE QD AVIK.TAPED BB-5268T) | 6750 |
|
$0.3602 / $0.3887 | Buy Now |
Part Details for 0190010009
0190010009 CAD Models
0190010009 Part Data Attributes:
|
0190010009
Molex
Buy Now
Datasheet
|
Compare Parts:
0190010009
Molex
TAB Terminal, 2mm2, ROHS AND REACH COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 34 Weeks, 4 Days | |
Rated Voltage | 300 V | |
Safety Approval | UL | |
Terminal Gender | MALE | |
Terminal and Terminal Block Type | TAB TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 0190010009
This table gives cross-reference parts and alternative options found for 0190010009. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190010009, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19001-0009 | TAB Terminal, 5mm2, | Molex | 0190010009 vs 19001-0009 |