Part Details for 0190030017 by Molex
Overview of 0190030017 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 replacements)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190030017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18759-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
17471 In Stock |
|
$0.2015 / $0.4700 | Buy Now |
DISTI #
MOL19003-0017
|
Heilind Electronics | .187X.032 FEMALE FIQD (AA-220 ) | Americas - 5636 in Stock |
|
$0.1229 / $0.1530 | Buy Now |
DISTI #
80041941
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 19.81mm Electro Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Date Code: 2414 | Americas - 4000 |
|
$0.1897 / $0.1994 | Buy Now |
|
Quest Components | 1622 |
|
$0.1848 / $0.6160 | Buy Now | |
DISTI #
19003-0017
|
TTI | Terminals FREC-DSC 22-18 187X032 NYL RED RoHS: Compliant pbFree: Pb-Free Min Qty: 40 Package Multiple: 10 Container: Bulk |
Americas - 257570 In Stock |
|
$0.1360 / $0.1620 | Buy Now |
DISTI #
MOL19003-0017
|
Interstate Connecting Components | .187X.032 FEMALE FIQD (AA-220 ) | 1127 |
|
$0.1229 / $0.1530 | Buy Now |
DISTI #
000000000000710229
|
Sager | Terminals FREC-DSC 22-18 187X032 NYL RED Min Qty: 1 | 0 |
|
$0.1444 / $0.2380 | Buy Now |
DISTI #
C1S549810780345
|
Chip1Stop | Unclassified | 4000 |
|
$0.2340 | Buy Now |
Part Details for 0190030017
0190030017 CAD Models
0190030017 Part Data Attributes
|
0190030017
Molex
Buy Now
Datasheet
|
Compare Parts:
0190030017
Molex
Push-On Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |