Part Details for 0190030026 by Molex
Overview of 0190030026 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190030026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM3735CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 6 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
28914 In Stock |
|
$0.2479 / $0.6100 | Buy Now |
DISTI #
0190030026
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 19.81mm 5.84mm Electro-Tin Mylar Tape - Tape and Reel (Alt: 0190030026) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.2491 / $0.3323 | Buy Now |
DISTI #
MOL19003-0026
|
Heilind Electronics | 110 X 020 FEMALE RED FIQD TAP D AA-2204T | Americas - 0 in Stock24000 On Order |
|
$0.1924 / $0.2076 | Buy Now |
DISTI #
19003-0026
|
TTI | Terminals QUICK DISCONNECT FEM 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel |
Americas - 28000 In Stock |
|
$0.2040 / $0.2210 | Buy Now |
Part Details for 0190030026
0190030026 CAD Models
0190030026 Part Data Attributes
|
0190030026
Molex
Buy Now
Datasheet
|
Compare Parts:
0190030026
Molex
Push-On Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |