Part Details for 0190030030 by Molex
Overview of 0190030030 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190030030
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM14908-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.110 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
4827 In Stock |
|
$0.2004 / $0.4300 | Buy Now |
DISTI #
94C0747
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 19.81mm 5.84mm Electro-Tin Loose Piece - Bulk (Alt: 94C0747) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 371 Partner Stock |
|
$0.2690 / $0.4480 | Buy Now |
DISTI #
V36:1790_07446723
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 19.81mm Electro Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2417 | Americas - 3800 |
|
$0.1916 / $0.4207 | Buy Now |
DISTI #
V79:2366_22403384
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 19.81mm Electro Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 2049 | Americas - 4 |
|
$0.1780 / $0.3978 | Buy Now |
DISTI #
MOL19003-0030
|
Heilind Electronics | .110 X .032 FEMALE FIQD (AA-2 05) | Americas - 27027 in Stock |
|
$0.1633 / $0.2064 | Buy Now |
DISTI #
80310528
|
Verical | Quick Disconnect Terminal 18-22AWG Brass Red F 19.81mm Electro Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 2417 | Americas - 3800 |
|
$0.1916 / $0.3516 | Buy Now |
DISTI #
19003-0030
|
TTI | Terminals QUICK DISCONNECT female 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Bulk |
Americas - 800 In Stock |
|
$0.1360 / $0.1880 | Buy Now |
DISTI #
MOL19003-0030
|
Interstate Connecting Components | .110 X .032 FEMALE FIQD (AA-2 05) | 6306 |
|
$0.1633 / $0.2064 | Buy Now |
Part Details for 0190030030
0190030030 CAD Models
0190030030 Part Data Attributes:
|
0190030030
Molex
Buy Now
Datasheet
|
Compare Parts:
0190030030
Molex
CONN QC RCPT 18-22AWG 0.110
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |