Part Details for 0190030040 by Molex
Overview of 0190030040 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190030040
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18239-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 4 Weeks Container: Bulk |
210416 In Stock |
|
$0.1724 / $0.4600 | Buy Now |
DISTI #
0190030040
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 21.84mm 9.65mm Electro-Tin Loose Piece - Bulk (Alt: 0190030040) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 4 Weeks, 0 Days Container: Bulk | 9654000 Factory Stock |
|
$0.1692 / $0.2145 | Buy Now |
DISTI #
VDN:6625_11899393
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue F 21.84mm Electro Tin InsulKrimp™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks | Americas - 2000 |
|
$0.1732 / $0.4591 | Buy Now |
DISTI #
V99:2348_11899393
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue F 21.84mm Electro Tin InsulKrimp™ Bag Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks Date Code: 2309 | Americas - 1191 |
|
$0.1580 / $0.2696 | Buy Now |
DISTI #
MOL19003-0040
|
Heilind Electronics | .250 X .032 FEMALE FIQD (BB-2 06) | Americas - 149148 in Stock |
|
$0.1184 / $0.1496 | Buy Now |
DISTI #
79937541
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 21.84mm Electro Tin InsulKrimp™ Bag Min Qty: 40 Package Multiple: 1 | Americas - 2000 |
|
$0.1806 | Buy Now |
DISTI #
66774125
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 21.84mm Electro Tin InsulKrimp™ Bag Min Qty: 36 Package Multiple: 1 Date Code: 2309 | Americas - 1191 |
|
$0.2696 | Buy Now |
|
Bristol Electronics | Min Qty: 2 | 8078 |
|
$0.9652 / $2.9250 | Buy Now |
|
Quest Components | 6462 |
|
$1.0725 / $3.9000 | Buy Now | |
DISTI #
19003-0040
|
TTI | Terminals QK DISCONNECT FEMALE 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 31 Package Multiple: 1 Container: Bulk |
Americas - 471750 In Stock |
|
$0.1000 / $0.1640 | Buy Now |