Part Details for 0190030047 by Molex
Overview of 0190030047 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (3 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (3 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190030047
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0190030047-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 26 Weeks Container: Bulk |
68590 In Stock |
|
$0.2363 / $0.5000 | Buy Now |
DISTI #
0190030047
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 24.2mm 9.7mm Tin Loose Piece - Bulk (Alt: 0190030047) RoHS: Compliant Min Qty: 3000 Package Multiple: 3000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1957 / $0.2480 | Buy Now |
DISTI #
MOL19003-0047
|
Heilind Electronics | .250X.032 FEMALE FIQD EXPANDE (BB-2206X | Americas - 90724 in Stock153000 On Order |
|
$0.1581 / $0.1998 | Buy Now |
DISTI #
80317154
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F 24.2mm Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 750 Package Multiple: 750 Date Code: 2415 | Americas - 3000 |
|
$0.2108 / $0.2222 | Buy Now |
DISTI #
19003-0047
|
TTI | Terminals BB-2206X RoHS: Compliant pbFree: Pb-Free Min Qty: 27 Package Multiple: 1 Container: Bulk |
Americas - 46703 In Stock |
|
$0.1280 / $0.1860 | Buy Now |
DISTI #
MOL19003-0047
|
Interstate Connecting Components | .250X.032 FEMALE FIQD EXPANDE (BB-2206X | 1814530600 On Order |
|
$0.1581 / $0.1998 | Buy Now |
Part Details for 0190030047
0190030047 CAD Models
0190030047 Part Data Attributes
|
0190030047
Molex
Buy Now
Datasheet
|
Compare Parts:
0190030047
Molex
Push-On Terminal,
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |
Alternate Parts for 0190030047
This table gives cross-reference parts and alternative options found for 0190030047. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190030047, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BB-2206XT | Push-On Terminal, 2mm2 | Molex | 0190030047 vs BB-2206XT |
19003-0041 | 2 mm2, PUSH-ON TERMINAL | Molex | 0190030047 vs 19003-0041 |
19003-0047 | Push-On Terminal, 2mm2, | Molex | 0190030047 vs 19003-0047 |