Part Details for 0190030071 by Molex
Overview of 0190030071 by Molex
- Distributor Offerings: (11 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190030071
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18235-ND
|
DigiKey | CONN QC RCPT 24-26AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
45788 In Stock |
|
$0.2080 / $0.4800 | Buy Now |
DISTI #
0190030071
|
Avnet Americas | Quick Disconnect Terminal 24-26AWG F 21.84mm 9.65mm Electro-Tin Loose Piece - Bulk (Alt: 0190030071) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks, 0 Days Container: Bulk | 2000 |
|
$0.1429 / $0.1514 | Buy Now |
DISTI #
E02:0323_01056489
|
Arrow Electronics | Quick Disconnect Terminal 24-26AWG Brass Yellow F 21.84mm Electro Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Lead time: 12 Weeks Date Code: 2412 | Europe - 4000 |
|
$0.1788 / $0.2175 | Buy Now |
DISTI #
V99:2348_07447752
|
Arrow Electronics | Quick Disconnect Terminal 24-26AWG Brass Yellow F 21.84mm Electro Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2236 | Americas - 2933 |
|
$0.1660 / $0.2448 | Buy Now |
DISTI #
MOL19003-0071
|
Heilind Electronics | .250 X .032 FEMALE FIQD (M-22 2) | Americas - 21708 in Stock48000 On Order |
|
$0.1312 / $0.1659 | Buy Now |
DISTI #
79357805
|
Verical | Quick Disconnect Terminal 24-26AWG Brass Yellow F 21.84mm Electro Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Date Code: 2412 | Americas - 4000 |
|
$0.1807 / $0.2199 | Buy Now |
DISTI #
63375316
|
Verical | Quick Disconnect Terminal 24-26AWG Brass Yellow F 21.84mm Electro Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 35 Package Multiple: 1 Date Code: 2236 | Americas - 2933 |
|
$0.2448 | Buy Now |
DISTI #
19003-0071
|
TTI | Terminals QK DISCONNECT FEMALE 24-26 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 31 Package Multiple: 1 Container: Bulk |
Americas - 210708 In Stock |
|
$0.1220 / $0.1640 | Buy Now |
DISTI #
MOL19003-0071
|
Interstate Connecting Components | .250 X .032 FEMALE FIQD (M-22 2) | 36188000 On Order |
|
$0.1312 / $0.1659 | Buy Now |
DISTI #
000000000000795573
|
Sager | Terminals FREC-DSC 26-24 250X032 NYL YEL Min Qty: 1 | 0 |
|
$0.1490 / $0.2457 | Buy Now |