Part Details for 0190030109 by Molex
Overview of 0190030109 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190030109
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22909CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.205 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
38411 In Stock |
|
$0.1182 / $0.3500 | Buy Now |
DISTI #
0190030109
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 19.81mm 8.02mm Electro-Tin Strip - Tape and Reel (Alt: 0190030109) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1684 | Buy Now |
DISTI #
MOL19003-0109
|
Heilind Electronics | .205 X .020 RED FIQD CONT. (A -2213C) | Americas - 0 in Stock |
|
$0.1163 / $0.1433 | Buy Now |
DISTI #
19003-0109
|
TTI | Terminals .205 X .020 RED FIQD IQD CONT. (AA-2213C) RoHS: Compliant pbFree: Pb-Free Min Qty: 2500 Package Multiple: 2500 Container: Reel |
Americas - 15000 In Stock |
|
$0.1180 | Buy Now |