Part Details for 0190060003 by Molex
Overview of 0190060003 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190060003
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18752CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
2091 In Stock |
|
$0.4353 / $0.9700 | Buy Now |
DISTI #
0190060003
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 15.75mm 17.53mm Electro-Tin Adhesive T/R - Tape and Reel (Alt: 0190060003) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 | Buy Now |
DISTI #
MOL19006-0003
|
Heilind Electronics | .250X.032 FIQD AVIK.FLAG TAPE (AA-5220T | Americas - 5812 in Stock |
|
$0.3427 / $0.4332 | Buy Now |
DISTI #
19006-0003
|
TTI | Terminals 18-22 AWG DISCONNECT RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 14500 In Stock |
|
$0.3030 / $0.3090 | Buy Now |
DISTI #
0190060003
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 15.75mm 17.53mm Electro-Tin Adhesive T/R - Tape and Reel (Alt: 0190060003) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 | Buy Now |
DISTI #
0190060003
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 15.75mm 17.53mm Electro-Tin Adhesive T/R - Tape and Reel (Alt: 0190060003) RoHS: Compliant Min Qty: 1250 Package Multiple: 1250 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.4163 | Buy Now |
DISTI #
MOL19006-0003
|
Interstate Connecting Components | .250X.032 FIQD AVIK.FLAG TAPE (AA-5220T | 1162 |
|
$0.3427 / $0.4332 | Buy Now |
DISTI #
0190060003
|
Power and Signal Group | Flag Avikrimp™ Quick Disconnect, Female, for 18-22 (0.80-0.35mm²) Wire, Mylar Tape, Tab 6.35 x 0.81mm | 1250 |
|
RFQ |