Part Details for 0190070024 by Molex
Overview of 0190070024 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 0190070024
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18754CT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
1800 In Stock |
|
$0.4439 / $0.9900 | Buy Now |
DISTI #
0190070024
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F Tin Adhesive T/R - Tape and Reel (Alt: 0190070024) RoHS: Compliant Min Qty: 250 Package Multiple: 250 Lead time: 13 Weeks, 0 Days Container: Reel | 1000 |
|
$0.2930 / $0.3412 | Buy Now |
DISTI #
VDN:6625_11899651
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue F Tin InsulKrimp™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks | Americas - 15500 |
|
$0.3010 / $0.3234 | Buy Now |
DISTI #
MOL19007-0024
|
Heilind Electronics | .250X.032 FIQD FLAG TAPED (BB 2221T) | Americas - 0 in Stock102750 On Order |
|
$0.2995 / $0.3787 | Buy Now |
DISTI #
79935042
|
Verical | Quick Disconnect Terminal 14-16AWG Brass Blue F Tin InsulKrimp™ T/R RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 | Americas - 15000 |
|
$0.3010 / $0.3234 | Buy Now |
DISTI #
19007-0024
|
TTI | Terminals QUICK DISCONNECT female 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 250 Package Multiple: 250 Container: Reel |
Americas - 89750 In Stock |
|
$0.3020 / $0.3420 | Buy Now |
DISTI #
0190070024
|
Avnet Asia | Quick Disconnect Terminal 14-16AWG F Tin Adhesive T/R (Alt: 0190070024) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 14 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0190070024
0190070024 CAD Models
0190070024 Part Data Attributes
|
0190070024
Molex
Buy Now
Datasheet
|
Compare Parts:
0190070024
Molex
CONN QC RCPT 14-16AWG 0.250
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |
Alternate Parts for 0190070024
This table gives cross-reference parts and alternative options found for 0190070024. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190070024, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190070024 | Push-On Terminal, 2mm2, | Molex | 0190070024 vs 190070024 |
19007-0029 | Push-On Terminal, 2mm2, | Molex | 0190070024 vs 19007-0029 |