Part Details for 0190070028 by Molex
Overview of 0190070028 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 0190070028
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2941CT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 13 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
5284 In Stock |
|
$0.1928 / $0.4700 | Buy Now |
DISTI #
0190070028
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 16mm 14.86mm Tin Strip - Tape and Reel (Alt: 0190070028) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.2613 | Buy Now |
DISTI #
MOL19007-0028
|
Heilind Electronics | .250X.032 FIQD FLAG STRIP ( B -2221Z) | Americas - 0 in Stock |
|
$0.1897 / $0.2111 | Buy Now |
DISTI #
19007-0028
|
TTI | Terminals .250FLAG 14-16AWGBLU RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Reel |
Americas - 32000 In Stock |
|
$0.1860 / $0.2030 | Buy Now |
DISTI #
0190070028
|
Avnet Asia | Quick Disconnect Terminal 14-16AWG F 16mm 14.86mm Tin Strip (Alt: 0190070028) RoHS: Compliant Min Qty: 6000 Package Multiple: 6000 Lead time: 14 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0190070028
0190070028 CAD Models
0190070028 Part Data Attributes
|
0190070028
Molex
Buy Now
Datasheet
|
Compare Parts:
0190070028
Molex
Wire Terminal, 2mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 0190070028
This table gives cross-reference parts and alternative options found for 0190070028. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190070028, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190070024 | Push-On Terminal, 2mm2, | Molex | 0190070028 vs 190070024 |
19007-0029 | Push-On Terminal, 2mm2, | Molex | 0190070028 vs 19007-0029 |