Part Details for 0190070029 by Molex
Overview of 0190070029 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190070029
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0190070029-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 52 Weeks Container: Bulk |
9082 In Stock |
|
$0.2338 / $0.4200 | Buy Now |
DISTI #
0190070029
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 16mm 9.9mm Tin Mylar Tape - Bulk (Alt: 0190070029) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2344 / $0.2971 | Buy Now |
DISTI #
55H2881
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 16mm 9.9mm Tin Mylar Tape - Bulk (Alt: 55H2881) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 48 Weeks, 3 Days Container: Bulk | 3576 Partner Stock |
|
$0.3430 / $0.4980 | Buy Now |
DISTI #
MOL19007-0029
|
Heilind Electronics | .187X.020 FIQD FLAG (BB-2224) | Americas - 4426 in Stock |
|
$0.2324 / $0.3185 | Buy Now |
DISTI #
19007-0029
|
TTI | Terminals QK DISCONNECT FEMALE 14-16 AWG Insulkrimp RoHS: Compliant pbFree: Pb-Free Min Qty: 23 Package Multiple: 1 Container: Bulk |
Americas - 13620 In Stock |
|
$0.2180 | Buy Now |
DISTI #
MOL19007-0029
|
Interstate Connecting Components | .187X.020 FIQD FLAG (BB-2224) | 1033 |
|
$0.2324 / $0.3185 | Buy Now |
DISTI #
0190070029
|
Avnet Asia | Quick Disconnect Terminal 14-16AWG F 16mm 9.9mm Tin Mylar Tape (Alt: 0190070029) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 2 Days | 0 |
|
RFQ |