Part Details for 0190070041 by Molex
Overview of 0190070041 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Education and Research
Industrial Automation
Electronic Manufacturing
Price & Stock for 0190070041
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2942CT-ND
|
DigiKey | CONN QC RCPT 10-12AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
51713 In Stock |
|
$0.2888 / $0.6900 | Buy Now |
DISTI #
0190070041
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 16.93mm 17.2mm Tin Strip - Tape and Reel (Alt: 0190070041) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1981 / $0.2076 | Buy Now |
DISTI #
V72:2272_11899652
|
Arrow Electronics | Quick Disconnect Terminal 10-12AWG Brass Yellow F 16.93mm Tin InsulKrimp™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2313 Container: Cut Strips | Americas - 4500 |
|
$0.1915 / $0.2519 | Buy Now |
DISTI #
MOL19007-0041
|
Heilind Electronics | FI FLAG QD,12-10AWG,.250X.032 (C-2211Z) | Americas - 43875 in Stock20250 On Order |
|
$0.1735 / $0.1872 | Buy Now |
DISTI #
19007-0041
|
TTI | Terminals FIQD .250X.032 FEMALE 10-12AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 49500 In Stock |
|
$0.1730 / $0.2000 | Buy Now |
DISTI #
0190070041
|
Avnet Americas | Quick Disconnect Terminal 10-12AWG F 16.93mm 17.2mm Tin Strip - Tape and Reel (Alt: 0190070041) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.1981 / $0.2076 | Buy Now |
DISTI #
MOL19007-0041
|
Interstate Connecting Components | FI FLAG QD,12-10AWG,.250X.032 (C-2211Z) | 87754050 On Order |
|
$0.1735 / $0.1872 | Buy Now |
DISTI #
0190070041
|
Avnet Asia | Quick Disconnect Terminal 10-12AWG F 16.93mm 17.2mm Tin Strip (Alt: 0190070041) RoHS: Compliant Min Qty: 4500 Package Multiple: 4500 Lead time: 8 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0190070041
0190070041 CAD Models
0190070041 Part Data Attributes:
|
0190070041
Molex
Buy Now
Datasheet
|
Compare Parts:
0190070041
Molex
CONN RCPT FLAG 10-12AWG .250 YLW
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |