Part Details for 0190110037 by Molex
Overview of 0190110037 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190110037
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13554-ND
|
DigiKey | CONN QC RCPT/TAB 14-16AWG 0.250 Min Qty: 1 Lead time: 5 Weeks Container: Bulk |
2373 In Stock |
|
$0.2098 / $0.4900 | Buy Now |
DISTI #
0190110037
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 22.1mm 6.35mm Tin T/R - Bulk (Alt: 0190110037) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2019 / $0.2559 | Buy Now |
DISTI #
V99:2348_07557906
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass Blue F 22.1mm Tin InsulKrimp™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 5 Weeks Date Code: 1702 | Americas - 6 |
|
$0.0731 / $0.0956 | Buy Now |
DISTI #
MOL19011-0037
|
Heilind Electronics | 250X032 PIGGYBACK INSUL BB-2 02 SPM | Americas - 20214 in Stock |
|
$0.1973 / $0.2494 | Buy Now |
DISTI #
19011-0037
|
TTI | Terminals BPIG-DSC 16-14 VINYL BLUE 250X032 RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 1 Container: Bulk |
Americas - 96871 In Stock |
|
$0.2070 | Buy Now |
DISTI #
0190110037
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 22.1mm 6.35mm Tin T/R - Bulk (Alt: 0190110037) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 5 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2019 / $0.2559 | Buy Now |
DISTI #
MOL19011-0037
|
Interstate Connecting Components | 250X032 PIGGYBACK INSUL BB-2 02 SPM | 4043 |
|
$0.1973 / $0.2494 | Buy Now |
Part Details for 0190110037
0190110037 CAD Models
0190110037 Part Data Attributes:
|
0190110037
Molex
Buy Now
Datasheet
|
Compare Parts:
0190110037
Molex
Push-On Terminal
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 5 Weeks | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |