Part Details for 0190160007 by Molex
Overview of 0190160007 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 0190160007
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19666CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 10 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
18304 In Stock |
|
$0.1017 / $0.3700 | Buy Now |
DISTI #
0190160007
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 14.6mm 6mm Tin Mylar Tape - Tape and Reel (Alt: 0190160007) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 10 Weeks, 0 Days Container: Reel | 0 |
|
$0.1757 | Buy Now |
DISTI #
MOL19016-0007
|
Heilind Electronics | .187X.032 FEMALE QD TAPED (AA 1137-032T) | Americas - 0 in Stock |
|
$0.1215 / $0.1496 | Buy Now |
DISTI #
19016-0007
|
TTI | Terminals QK DISCONNECT FEMALE 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 4500 In Stock |
|
$0.1030 / $0.1300 | Buy Now |
Part Details for 0190160007
0190160007 CAD Models
0190160007 Part Data Attributes:
|
0190160007
Molex
Buy Now
Datasheet
|
Compare Parts:
0190160007
Molex
CONN QC RCPT 18-22AWG 0.187
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |