-
3D Model
Available Download Formats
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
Push-On Terminal
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19668CT-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.187 Min Qty: 1 Lead time: 9 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9435 In Stock |
|
$0.1013 / $0.3500 | Buy Now |
DISTI #
0190160042
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 14.6mm 6mm Tin Mylar Tape - Tape and Reel (Alt: 0190160042) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1661 | Buy Now |
DISTI #
V36:1790_14029670
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass F 14.6mm Tin Krimptite™ T/R Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks Date Code: 2230 | Americas - 3000 |
|
$0.1147 / $0.1273 | Buy Now |
DISTI #
MOL19016-0042
|
Heilind Electronics | .187 X .020 FEM.QD KRIMP. TAP (BB-1138T | Americas - 0 in Stock |
|
$0.1148 / $0.1414 | Buy Now |
DISTI #
62835247
|
Verical | Quick Disconnect Terminal 14-16AWG Brass F 14.6mm Tin Krimptite™ T/R Min Qty: 3000 Package Multiple: 3000 Date Code: 2230 | Americas - 3000 |
|
$0.1273 | Buy Now |
DISTI #
19016-0042
|
TTI | Terminals QUICK DISCONNECT 16-14 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 7500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.0930 / $0.1220 | Buy Now |
DISTI #
0190160042
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 14.6mm 6mm Tin Mylar Tape - Tape and Reel (Alt: 0190160042) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1661 | Buy Now |
DISTI #
0190160042
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 14.6mm 6mm Tin Mylar Tape - Tape and Reel (Alt: 0190160042) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.1661 | Buy Now |
By downloading CAD models, you agree to our Terms & Conditions and Privacy Policy
|
0190160042
Molex
Buy Now
Datasheet
|
Compare Parts:
0190160042
Molex
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |