Part Details for 0190160111 by Molex
Overview of 0190160111 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Consumer Electronics
Audio and Video Systems
Entertainment and Gaming
Automotive
Price & Stock for 0190160111
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13568-ND
|
DigiKey | CONN QC RCPT 14-16AWG 0.250 Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
281892 In Stock |
|
$0.0570 / $0.1300 | Buy Now |
DISTI #
0190160111
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 16.26mm 7.7mm Tin Loose Piece - Bulk (Alt: 0190160111) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Bulk | 16000 Factory Stock |
|
$0.0812 | Buy Now |
DISTI #
95C0755
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 16.26mm 7.7mm Tin Loose Piece - Bulk (Alt: 95C0755) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 741 Partner Stock |
|
$0.0730 / $0.1460 | Buy Now |
DISTI #
V36:1790_11899538
|
Arrow Electronics | Quick Disconnect Terminal 14-16AWG Brass F 16.26mm Tin Krimptite™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 8 Weeks Date Code: 2040 | Americas - 1 |
|
Buy Now | |
DISTI #
MOL19016-0111
|
Heilind Electronics | .250 X .032 FEM.QD KRIMPTITE B-1141 SPM | Americas - 43566 in Stock48000 On Order |
|
$0.0511 / $0.0645 | Buy Now |
DISTI #
19016-0111
|
TTI | Terminals QK DISCONNECT 14-16 FEMALE RoHS: Compliant pbFree: Pb-Free Min Qty: 77 Package Multiple: 1 Container: Bulk |
Americas - 6584 In Stock |
|
$0.0480 / $0.0650 | Buy Now |
DISTI #
0190160111
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 16.26mm 7.7mm Tin Loose Piece - Bulk (Alt: 0190160111) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Bulk | 16000 Factory Stock |
|
$0.0812 | Buy Now |
DISTI #
95C0755
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F 16.26mm 7.7mm Tin Loose Piece - Bulk (Alt: 95C0755) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 12 Weeks, 2 Days Container: Bulk | 741 Partner Stock |
|
$0.0730 / $0.1460 | Buy Now |
DISTI #
MOL19016-0111
|
Interstate Connecting Components | .250 X .032 FEM.QD KRIMPTITE B-1141 SPM | 87139600 On Order |
|
$0.0511 / $0.0645 | Buy Now |
Part Details for 0190160111
0190160111 CAD Models
0190160111 Part Data Attributes:
|
0190160111
Molex
Buy Now
Datasheet
|
Compare Parts:
0190160111
Molex
Push-On Terminal
|
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 12 Weeks, 2 Days | |
Samacsys Manufacturer | Molex | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |