Part Details for 0190170017 by Molex
Overview of 0190170017 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190170017
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2947CT-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.250 Min Qty: 1 Lead time: 7 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
13860 In Stock |
|
$0.1792 / $0.4400 | Buy Now |
DISTI #
0190170017
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22.35mm 7.62mm Electro-Tin Adhesive T/R - Tape and Reel (Alt: 0190170017) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2430 | Buy Now |
DISTI #
MOL19017-0017
|
Heilind Electronics | .250X.032 FML QD INSUL. TAPED (AA-2140T) | Americas - 23625 in Stock |
|
$0.1655 / $0.1786 | Buy Now |
DISTI #
19017-0017
|
TTI | Terminals QUICK DISCONNECT female 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel |
Americas - 4500 In Stock |
|
$0.1650 / $0.1790 | Buy Now |
DISTI #
0190170017
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 22.35mm 7.62mm Electro-Tin Adhesive T/R - Tape and Reel (Alt: 0190170017) RoHS: Compliant Min Qty: 7500 Package Multiple: 7500 Lead time: 7 Weeks, 0 Days Container: Reel | 0 |
|
$0.2430 | Buy Now |
DISTI #
MOL19017-0017
|
Interstate Connecting Components | .250X.032 FML QD INSUL. TAPED (AA-2140T) | 4725 |
|
$0.1655 / $0.1786 | Buy Now |