Part Details for 0190190008 by Molex
Overview of 0190190008 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0190190008
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13580-ND
|
DigiKey | CONN QC RCPT 18-22AWG 0.187 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
3668 In Stock |
|
$0.2027 / $0.4700 | Buy Now |
DISTI #
0190190008
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 20mm 6mm Tin Loose Piece - Bulk (Alt: 0190190008) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1774 / $0.2249 | Buy Now |
DISTI #
V99:2348_07557985
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 20mm Tin Avikrimp™ Bag RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 1702 | Americas - 10 |
|
$0.0634 | Buy Now |
DISTI #
MOL19019-0008
|
Heilind Electronics | .187X.032 FEMALE QD AVIKRIMP AA-8137-03 | Americas - 0 in Stock |
|
$0.1433 / $0.1936 | Buy Now |
DISTI #
19019-0008
|
TTI | Terminals AA-8137-032 RoHS: Compliant pbFree: Pb-Free Min Qty: 15 Package Multiple: 5 Container: Bulk |
Americas - 9760 In Stock |
|
$0.3800 | Buy Now |
DISTI #
0190190008
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 20mm 6mm Tin Loose Piece - Bulk (Alt: 0190190008) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1774 / $0.2249 | Buy Now |
Part Details for 0190190008
0190190008 CAD Models
0190190008 Part Data Attributes:
|
0190190008
Molex
Buy Now
Datasheet
|
Compare Parts:
0190190008
Molex
CONN QC RCPT 18-22AWG 0.187
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 7 Weeks | |
Terminal and Terminal Block Type | PUSH-ON TERMINAL |