Part Details for 0190380009 by Molex
Overview of 0190380009 by Molex
- Distributor Offerings: (9 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190380009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13603-ND
|
DigiKey | CONN TERM RCPT 14-16AWG CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1942 In Stock |
|
$0.1908 / $0.4400 | Buy Now |
DISTI #
0190380009
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F Tin Box - Bulk (Alt: 0190380009) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1640 / $0.2079 | Buy Now |
DISTI #
25M6764
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F Tin Box - Bulk (Alt: 25M6764) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 365 Partner Stock |
|
$0.2360 / $0.3710 | Buy Now |
DISTI #
MOL19038-0009
|
Heilind Electronics | SNAP PLUG REC. INSULK. NYL. ( RB-2156N) | Americas - 1548 in Stock21000 On Order |
|
$0.1457 / $0.1842 | Buy Now |
DISTI #
19038-0009
|
TTI | Terminals SNAP PLUG REC. INSUL LK. NYL. (BRB-2156N) RoHS: Compliant pbFree: Pb-Free Min Qty: 28 Package Multiple: 1 Container: Bulk |
Americas - 2280 In Stock |
|
$0.1400 / $0.1850 | Buy Now |
DISTI #
0190380009
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F Tin Box - Bulk (Alt: 0190380009) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 11 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1640 / $0.2079 | Buy Now |
DISTI #
25M6764
|
Avnet Americas | Quick Disconnect Terminal 14-16AWG F Tin Box - Bulk (Alt: 25M6764) RoHS: Not Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks, 6 Days Container: Bulk | 365 Partner Stock |
|
$0.2360 / $0.3710 | Buy Now |
DISTI #
MOL19038-0009
|
Interstate Connecting Components | SNAP PLUG REC. INSULK. NYL. ( RB-2156N) | 3094200 On Order |
|
$0.1457 / $0.1842 | Buy Now |
DISTI #
0190380009
|
Avnet Asia | Bullet Terminal Socket 16AWG to 14AWG 25.4mm Blue Tin Bulk (Alt: 0190380009) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 18 Weeks, 4 Days | 0 |
|
RFQ |