Part Details for 0190380013 by Molex
Overview of 0190380013 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Energy and Power Systems
Agriculture Technology
Medical Imaging
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Robotics and Drones
Price & Stock for 0190380013
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13605-ND
|
DigiKey | CONN TERM RCPT 14-16AWG CRIMP Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
31575 In Stock |
|
$0.1707 / $0.4500 | Buy Now |
DISTI #
0190380013
|
Avnet Americas | Snap Receptacles Terminal 14-16AWG F 25.4mm 7.6mm Tin Box - Bulk (Alt: 0190380013) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1677 / $0.2124 | Buy Now |
DISTI #
MOL19038-0013
|
Heilind Electronics | SNAP PLUG RECEPT. INSULKRIMP BRB-2180N) | Americas - 8305 in Stock24000 On Order |
|
$0.1231 / $0.1857 | Buy Now |
DISTI #
19038-0013
|
TTI | Terminals SNAP PLUG RECEPT. IN SULKRIMP (BRB-2180N) RoHS: Compliant pbFree: Pb-Free Min Qty: 29 Package Multiple: 1 Container: Bulk | Americas - 0 |
|
$0.1240 / $0.1760 | Buy Now |
DISTI #
0190380013
|
Avnet Americas | Snap Receptacles Terminal 14-16AWG F 25.4mm 7.6mm Tin Box - Bulk (Alt: 0190380013) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1677 / $0.2124 | Buy Now |
DISTI #
0190380013
|
Avnet Americas | Snap Receptacles Terminal 14-16AWG F 25.4mm 7.6mm Tin Box - Bulk (Alt: 0190380013) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 6 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1677 / $0.2124 | Buy Now |
DISTI #
MOL19038-0013
|
Interstate Connecting Components | SNAP PLUG RECEPT. INSULKRIMP BRB-2180N) | 24917200 On Order |
|
$0.1231 / $0.1857 | Buy Now |
Part Details for 0190380013
0190380013 CAD Models
0190380013 Part Data Attributes:
|
0190380013
Molex
Buy Now
Datasheet
|
Compare Parts:
0190380013
Molex
CONN TERM RCPT 14-16AWG CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | BULLET TERMINAL |