Part Details for 0190390015 by Molex
Overview of 0190390015 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190390015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM2952CT-ND
|
DigiKey | CONN TERM RCPT 18-22AWG CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9468 In Stock |
|
$0.3199 / $0.7900 | Buy Now |
DISTI #
0190390015
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 25.78mm 7.8mm Tin Tape - Tape and Reel (Alt: 0190390015) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3216 / $0.4287 | Buy Now |
DISTI #
V79:2366_22403401
|
Arrow Electronics | Quick Disconnect Terminal 18-22AWG Brass Red F 25.78mm Tin Avikrimp™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1201 | Americas - 5 |
|
$0.2692 / $0.7308 | Buy Now |
DISTI #
MOL19039-0015
|
Heilind Electronics | BULLET RCPT,18-22AWG,NYLON,T&R BRA-8156NT, AVIKRIMP_ | Americas - 80625 in Stock |
|
$0.2518 / $0.3183 | Buy Now |
DISTI #
19039-0015
|
TTI | Terminals PLUG RECEPT 18-22AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 42000 In Stock |
|
$0.2550 / $0.3030 | Buy Now |
DISTI #
0190390015
|
Avnet Americas | Quick Disconnect Terminal 18-22AWG F 25.78mm 7.8mm Tin Tape - Tape and Reel (Alt: 0190390015) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 8 Weeks, 0 Days Container: Reel | 0 |
|
$0.3216 / $0.4287 | Buy Now |
DISTI #
MOL19039-0015
|
Interstate Connecting Components | BULLET RCPT,18-22AWG,NYLON,T&R BRA-8156NT, AVIKRIMP_ | 14875 |
|
$0.2518 / $0.3183 | Buy Now |
Part Details for 0190390015
0190390015 CAD Models
0190390015 Part Data Attributes:
|
0190390015
Molex
Buy Now
Datasheet
|
Compare Parts:
0190390015
Molex
Bullet Terminal, 1.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 8 Weeks | |
Samacsys Manufacturer | Molex | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | BULLET TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |