Part Details for 0190410001 by Molex
Overview of 0190410001 by Molex
- Distributor Offerings: (1 listing)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0190410001
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190410001
|
Avnet Americas | Ring Tongue Terminal 18AWG Tin Bag - Tape and Reel (Alt: 0190410001) RoHS: Compliant Min Qty: 4000 Package Multiple: 1000 Container: Reel | 0 |
|
RFQ |
Part Details for 0190410001
0190410001 CAD Models
0190410001 Part Data Attributes:
|
0190410001
Molex
Buy Now
Datasheet
|
Compare Parts:
0190410001
Molex
Ring Terminal, 1.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Obsolete | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1.5 mm2 | |
Wire Gauge | 18 AWG |