Part Details for 0190440032 by Molex
Overview of 0190440032 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0190440032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13616-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 7 Weeks Container: Bulk |
24723 In Stock |
|
$0.0703 / $0.1600 | Buy Now |
DISTI #
0190440032
|
Avnet Americas | RING KRIMPTITE (B-137-10) - Bulk (Alt: 0190440032) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1048 | Buy Now |
DISTI #
MOL19044-0032
|
Heilind Electronics | RING KRIMPTITE (B-137-10) SPM | Americas - 4450 in Stock6000 On Order |
|
$0.0736 / $0.1010 | Buy Now |
DISTI #
19044-0032
|
TTI | Terminals RING KRIMPTITE RoHS: Compliant pbFree: Pb-Free Min Qty: 55 Package Multiple: 1 Container: Bulk |
Americas - 9340 In Stock |
|
$0.0670 / $0.0920 | Buy Now |
DISTI #
0190440032
|
Avnet Americas | RING KRIMPTITE (B-137-10) - Bulk (Alt: 0190440032) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1048 | Buy Now |
DISTI #
0190440032
|
Avnet Americas | RING KRIMPTITE (B-137-10) - Bulk (Alt: 0190440032) RoHS: Not Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 7 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1048 | Buy Now |
DISTI #
MOL19044-0032
|
Interstate Connecting Components | RING KRIMPTITE (B-137-10) SPM | 8901200 On Order |
|
$0.0736 / $0.1010 | Buy Now |
DISTI #
0190440032
|
Power and Signal Group | RING KRIMPTITE (B-137-10) SPM | 2000 |
|
RFQ |