Part Details for 0190440068 by Molex
Overview of 0190440068 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Space Technology
Aerospace and Defense
Transportation and Logistics
Renewable Energy
Automotive
Robotics and Drones
Price & Stock for 0190440068
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19689-ND
|
DigiKey | CONN RING CIRC 18-22AWG #6 CRIMP Min Qty: 1 Lead time: 11 Weeks Container: Bulk |
1281 In Stock |
|
$0.0975 / $0.2400 | Buy Now |
DISTI #
0190440068
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 18.29mm 7.92mm Electro-Tin Loose Piece - Tape and Reel (Alt: 0190440068) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.1041 | Buy Now |
DISTI #
57R8618
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 18.29mm 7.92mm Electro-Tin Loose Piece - Bulk (Alt: 57R8618) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 4 Weeks, 3 Days Container: Bulk | 1046 Partner Stock |
|
$0.1440 / $0.2440 | Buy Now |
DISTI #
MOL19044-0068
|
Heilind Electronics | RING KRIMPTITE A-121-06 SPM | Americas - 0 in Stock |
|
$0.0657 / $0.0900 | Buy Now |
Part Details for 0190440068
0190440068 CAD Models
0190440068 Part Data Attributes
|
0190440068
Molex
Buy Now
Datasheet
|
Compare Parts:
0190440068
Molex
CONN RING CIRC 18-22AWG #6 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 4 Weeks, 3 Days | |
Terminal and Terminal Block Type | RING TERMINAL |