Part Details for 0190540070 by Molex
Overview of 0190540070 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190540070
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19702-ND
|
DigiKey | CONN RING CIRC 14-16AWG #7/16 Min Qty: 1 Lead time: 13 Weeks Container: Bulk |
618 In Stock |
|
$0.3711 / $0.7400 | Buy Now |
DISTI #
0190540070
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 39.9mm 19.3mm Tin Bag - Bulk (Alt: 0190540070) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3308 / $0.4409 | Buy Now |
DISTI #
MOL19054-0070
|
Heilind Electronics | RING INSULKRIMP H/D EXPD (B-2 1-76HDX) | Americas - 0 in Stock |
|
$0.3125 / $0.3839 | Buy Now |
DISTI #
19054-0070
|
TTI | Terminals RING INSULKRIMP H/D D EXPD (B-201-76HDX) RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Box | Americas - 0 |
|
$0.3470 / $0.4010 | Buy Now |