Part Details for 0190670026 by Molex
Overview of 0190670026 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190670026
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190670026-ND
|
DigiKey | CONN RING CIRC 8AWG #5/16 CRIMP Min Qty: 2000 Lead time: 6 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.7602 | Buy Now |
DISTI #
0190670026
|
Avnet Americas | Ring Tongue Terminal 8AWG 38.6mm 15.3mm Tin Mylar Tape - Tape and Reel (Alt: 0190670026) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 6 Weeks, 0 Days Container: Reel | 0 |
|
$0.6442 / $0.9032 | Buy Now |
DISTI #
MOL19067-0026
|
Heilind Electronics | D-951-56T RING NYLA F.E. TAPE DBL SPACE | Americas - 2250 in Stock |
|
$0.6085 / $0.7748 | Buy Now |
DISTI #
19067-0026
|
TTI | Terminals RING-TRM 08AWG 5/16" NYL RED RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 500 Container: Reel | Americas - 0 |
|
$0.6330 / $0.6450 | Buy Now |
DISTI #
MOL19067-0026
|
Interstate Connecting Components | D-951-56T RING NYLA F.E. TAPE DBL SPACE | 750 |
|
$0.6085 / $0.7748 | Buy Now |
Part Details for 0190670026
0190670026 CAD Models
0190670026 Part Data Attributes
|
0190670026
Molex
Buy Now
Datasheet
|
Compare Parts:
0190670026
Molex
CONN RING CIRC 8AWG #5/16 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 6 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL |