Part Details for 0190670081 by Molex
Overview of 0190670081 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190670081
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13662-ND
|
DigiKey | CONN RING CIRC 4AWG #10 CRIMP Min Qty: 1 Lead time: 9 Weeks Container: Bulk | Temporarily Out of Stock |
|
$1.1277 / $2.2900 | Buy Now |
DISTI #
0190670081
|
Avnet Americas | Ring Tongue Terminal 4AWG 46.99mm 12.06mm Electro-Tin Bag - Bulk (Alt: 0190670081) RoHS: Compliant Min Qty: 400 Package Multiple: 400 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.7326 / $1.4271 | Buy Now |
DISTI #
01AH0394
|
Avnet Americas | Ring Tongue Terminal 4AWG 46.99mm 12.06mm Electro-Tin Bag - Bulk (Alt: 01AH0394) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 4 Days Container: Bulk | 951 Partner Stock |
|
$1.6800 / $2.4900 | Buy Now |
DISTI #
MOL19067-0081
|
Heilind Electronics | RING NYLAKRIMP FUNNEL ENTRY ( -967-10) | Americas - 0 in Stock |
|
$0.9475 / $1.2915 | Buy Now |
DISTI #
19067-0081
|
TTI | Terminals RING NYLAKRIMP FUNNL ENTRY (F-967-10) RoHS: Compliant pbFree: Pb-Free Min Qty: 400 Package Multiple: 100 Container: Each | Americas - 0 |
|
$0.8300 / $1.2900 | Buy Now |
Part Details for 0190670081
0190670081 CAD Models
0190670081 Part Data Attributes:
|
0190670081
Molex
Buy Now
Datasheet
|
Compare Parts:
0190670081
Molex
CONN RING CIRC 4AWG #10 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks, 4 Days | |
Terminal and Terminal Block Type | RING TERMINAL |