Part Details for 0190670101 by Molex
Overview of 0190670101 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190670101
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM4318-ND
|
DigiKey | CONN RING FLAT 1/0AWG #3/8 CRIMP Min Qty: 1 Lead time: 24 Weeks Container: Bulk | Temporarily Out of Stock |
|
$2.1952 / $4.0700 | Buy Now |
DISTI #
0190670101
|
Avnet Americas | Ring Tongue Terminal (1/0)AWG 67.53mm 22.91mm Electro-Tin Bag - Bulk (Alt: 0190670101) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3898 / $2.4611 | Buy Now |
DISTI #
MOL19067-0101
|
Heilind Electronics | RING NYLAKRIMP FUNNEL ENTRY ( -980-38) | Americas - 162 in Stock |
|
$2.1608 / $2.7315 | Buy Now |
DISTI #
19067-0101
|
TTI | Terminals RING-TRM 1/0 3/8 NYL BLU RoHS: Compliant pbFree: Pb-Free Min Qty: 200 Package Multiple: 50 Container: Each | Americas - 0 |
|
$1.8300 / $2.0200 | Buy Now |
DISTI #
0190670101
|
Avnet Americas | Ring Tongue Terminal (1/0)AWG 67.53mm 22.91mm Electro-Tin Bag - Bulk (Alt: 0190670101) RoHS: Compliant Min Qty: 200 Package Multiple: 200 Lead time: 10 Weeks, 0 Days Container: Bulk | 0 |
|
$1.3898 / $2.4611 | Buy Now |
DISTI #
MOL19067-0101
|
Interstate Connecting Components | RING NYLAKRIMP FUNNEL ENTRY ( -980-38) | 38 |
|
$2.1608 / $2.7315 | Buy Now |
Part Details for 0190670101
0190670101 CAD Models
0190670101 Part Data Attributes:
|
0190670101
Molex
Buy Now
Datasheet
|
Compare Parts:
0190670101
Molex
Ring Terminal, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 10 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Gauge | 0 AWG |
Alternate Parts for 0190670101
This table gives cross-reference parts and alternative options found for 0190670101. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190670101, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19067-0101 | COPPER ALLOY, RING TERMINAL | Molex | 0190670101 vs 19067-0101 |