Part Details for 0190700116 by Molex
Overview of 0190700116 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0190700116
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190700116-ND
|
DigiKey | CONN RING CIRC 10-12AWG #7/16 Min Qty: 2000 Lead time: 9 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.4630 | Buy Now |
DISTI #
0190700116
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 39.9mm 19.3mm Tin Mylar Tape - Tape and Reel (Alt: 0190700116) RoHS: Compliant Min Qty: 2000 Package Multiple: 2000 Lead time: 9 Weeks, 0 Days Container: Reel | 0 |
|
$0.3792 / $0.5317 | Buy Now |
DISTI #
MOL19070-0116
|
Heilind Electronics | C-201-76XT RING INSULKRMP TAP DBL SPACE | Americas - 0 in Stock7500 On Order |
|
$0.3582 / $0.4630 | Buy Now |
DISTI #
19070-0116
|
TTI | Terminals C-201-76XT RING INSU LKRMP TAPE DBL SPACE RoHS: Compliant pbFree: Pb-Free Min Qty: 2000 Package Multiple: 2000 Container: Bulk | Americas - 0 |
|
$0.4880 | Buy Now |
Part Details for 0190700116
0190700116 CAD Models
0190700116 Part Data Attributes
|
0190700116
Molex
Buy Now
Datasheet
|
Compare Parts:
0190700116
Molex
Ring Terminal, 0.6mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.6 mm2 | |
Wire Gauge | 10 AWG |
Alternate Parts for 0190700116
This table gives cross-reference parts and alternative options found for 0190700116. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190700116, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19070-0116 | Ring Terminal, 5mm2, | Molex | 0190700116 vs 19070-0116 |