Part Details for 0190700131 by Molex
Overview of 0190700131 by Molex
- Distributor Offerings: (5 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Internet of Things (IoT)
Environmental Monitoring
Financial Technology (Fintech)
Smart Cities
Transportation and Logistics
Agriculture Technology
Telecommunications
Virtual Reality (VR), Augmented Reality (AR), and Vision Systems
Education and Research
Consumer Electronics
Security and Surveillance
Audio and Video Systems
Computing and Data Storage
Healthcare
Entertainment and Gaming
Price & Stock for 0190700131
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM19755CT-ND
|
DigiKey | CONN RING CIRC 10-12AWG #10 Min Qty: 1 Lead time: 11 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
9600 In Stock |
|
$0.2484 / $0.7800 | Buy Now |
DISTI #
0190700131
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 31.6mm 13.7mm Tin Mylar Tape - Tape and Reel (Alt: 0190700131) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3179 / $0.4240 | Buy Now |
DISTI #
MOL19070-0131
|
Heilind Electronics | RING INSULKRIMP TAPED (C-230- 0XT) | Americas - 0 in Stock |
|
$0.2615 / $0.3650 | Buy Now |
DISTI #
19070-0131
|
TTI | Terminals RING 10-12 AWG 10 STUD RoHS: Compliant pbFree: Pb-Free Min Qty: 500 Package Multiple: 500 Container: Reel |
Americas - 3500 In Stock |
|
$0.2460 / $0.3970 | Buy Now |
DISTI #
0190700131
|
Avnet Americas | Ring Tongue Terminal 10-12AWG 31.6mm 13.7mm Tin Mylar Tape - Tape and Reel (Alt: 0190700131) RoHS: Compliant Min Qty: 2500 Package Multiple: 2500 Lead time: 11 Weeks, 0 Days Container: Reel | 0 |
|
$0.3179 / $0.4240 | Buy Now |
Part Details for 0190700131
0190700131 CAD Models
0190700131 Part Data Attributes:
|
0190700131
Molex
Buy Now
Datasheet
|
Compare Parts:
0190700131
Molex
CONN RING CIRC 10-12AWG #10
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 11 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL |