Part Details for 0190700294 by Molex
Overview of 0190700294 by Molex
- Distributor Offerings: (3 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Not Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190700294
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190700294-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 5000 Lead time: 8 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.1079 | Buy Now |
DISTI #
0190700294
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 22.1mm 8.18mm Electro-Tin Bulk - Bulk (Alt: 0190700294) RoHS: Not Compliant Min Qty: 5000 Package Multiple: 5000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.1267 | Buy Now |
DISTI #
MOL19070-0294
|
Heilind Electronics | Cross Referenced to MOLEX - Part: MOL19070-0294 | Americas - 0 in Stock |
|
Buy Now |