Part Details for 0190710134 by Molex
Overview of 0190710134 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for 0190710134
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13708-ND
|
DigiKey | CONN RING CIRC 8AWG #8 CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Bulk | Temporarily Out of Stock |
|
$0.4019 / $0.8000 | Buy Now |
DISTI #
0190710134
|
Avnet Americas | Ring Tongue Terminal 8AWG 33mm 12.3mm Tin Loose Piece - Bulk (Alt: 0190710134) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3770 / $0.4775 | Buy Now |
DISTI #
MOL19071-0134
|
Heilind Electronics | RING BZD INSULKRIMP (D-650-08 ) | Americas - 611 in Stock |
|
$0.3097 / $0.4222 | Buy Now |
DISTI #
0190710134
|
Avnet Americas | Ring Tongue Terminal 8AWG 33mm 12.3mm Tin Loose Piece - Bulk (Alt: 0190710134) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3770 / $0.4775 | Buy Now |
DISTI #
0190710134
|
Avnet Americas | Ring Tongue Terminal 8AWG 33mm 12.3mm Tin Loose Piece - Bulk (Alt: 0190710134) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Bulk | 0 |
|
$0.3770 / $0.4775 | Buy Now |
DISTI #
MOL19071-0134
|
Interstate Connecting Components | RING BZD INSULKRIMP (D-650-08 ) | 183 |
|
$0.3097 / $0.4222 | Buy Now |
Part Details for 0190710134
0190710134 CAD Models
0190710134 Part Data Attributes
|
0190710134
Molex
Buy Now
Datasheet
|
Compare Parts:
0190710134
Molex
Ring Terminal, 10.5mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 10.5 mm2 | |
Wire Gauge | 8 AWG |