Part Details for 0190710135 by Molex
Overview of 0190710135 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Industrial Automation
Energy and Power Systems
Renewable Energy
Medical Imaging
Robotics and Drones
Price & Stock for 0190710135
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM22942CT-ND
|
DigiKey | CONN RING CIRC 8AWG #8 CRIMP Min Qty: 1 Lead time: 17 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
975 In Stock |
|
$0.5648 / $1.2600 | Buy Now |
DISTI #
0190710135
|
Avnet Americas | Ring Tongue Terminal 8AWG 33mm 12.3mm Tin Mylar Tape - Tape and Reel (Alt: 0190710135) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5712 / $0.7486 | Buy Now |
DISTI #
MOL19071-0135
|
Heilind Electronics | D-650-08XT RING BZD INSUL TAP DBL SPACE | Americas - 2250 in Stock |
|
$0.5042 / $0.6619 | Buy Now |
DISTI #
19071-0135
|
TTI | Terminals D-650-08XT RING BZD INSUL TAPE DBL SPACE RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 250 Container: Reel | Americas - 0 |
|
$0.5370 / $0.6440 | Buy Now |
DISTI #
0190710135
|
Avnet Americas | Ring Tongue Terminal 8AWG 33mm 12.3mm Tin Mylar Tape - Tape and Reel (Alt: 0190710135) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5712 / $0.7486 | Buy Now |
DISTI #
0190710135
|
Avnet Americas | Ring Tongue Terminal 8AWG 33mm 12.3mm Tin Mylar Tape - Tape and Reel (Alt: 0190710135) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 17 Weeks, 0 Days Container: Reel | 0 |
|
$0.5712 / $0.7486 | Buy Now |
DISTI #
MOL19071-0135
|
Interstate Connecting Components | D-650-08XT RING BZD INSUL TAP DBL SPACE | 750 |
|
$0.5042 / $0.6619 | Buy Now |
Part Details for 0190710135
0190710135 CAD Models
0190710135 Part Data Attributes
|
0190710135
Molex
Buy Now
Datasheet
|
Compare Parts:
0190710135
Molex
CONN RING CIRC 8AWG #8 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 17 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL |