Part Details for 0190730015 by Molex
Overview of 0190730015 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (1 option)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190730015
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0190730015CT-ND
|
DigiKey | CONN RING CIRC 18-22AWG #8 CRIMP Min Qty: 1 Lead time: 55 Weeks Container: Cut Tape (CT), Tape & Reel (TR) |
19374 In Stock |
|
$0.1719 / $0.5700 | Buy Now |
DISTI #
0190730015
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 22mm 7.9mm Electro-Tin Tape Mounted - Tape and Reel (Alt: 0190730015) RoHS: Compliant Min Qty: 1500 Package Multiple: 1500 Lead time: 7 Weeks, 0 Days Container: Reel | 6000 |
|
$0.1495 / $0.1646 | Buy Now |
DISTI #
V72:2272_07438982
|
Arrow Electronics | Ring Tongue Terminal 18-22AWG Copper Red 22mm Tin Avikrimp™ T/R RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 7 Weeks Date Code: 2228 Container: Cut Strips | Americas - 7500 |
|
$0.1482 / $0.1565 | Buy Now |
DISTI #
MOL19073-0015
|
Heilind Electronics | RING AVIKRIMP TAPED (AA-821-0 T) | Americas - 4500 in Stock5625 On Order |
|
$0.1391 / $0.1502 | Buy Now |
DISTI #
62425175
|
Verical | Ring Tongue Terminal 18-22AWG Copper Red 22mm Tin Avikrimp™ T/R RoHS: Compliant Min Qty: 49 Package Multiple: 1 Date Code: 2228 | Americas - 7500 |
|
$0.1482 / $0.1542 | Buy Now |
DISTI #
19073-0015
|
TTI | Terminals RING 18-22 AWG 08 STUD RoHS: Compliant pbFree: Pb-Free Min Qty: 1500 Package Multiple: 1500 Container: Reel | Americas - 0 |
|
$0.1150 / $0.1500 | Buy Now |
DISTI #
MOL19073-0015
|
Interstate Connecting Components | RING AVIKRIMP TAPED (AA-821-0 T) | 9001125 On Order |
|
$0.1391 / $0.1502 | Buy Now |
Part Details for 0190730015
0190730015 CAD Models
0190730015 Part Data Attributes
|
0190730015
Molex
Buy Now
Datasheet
|
Compare Parts:
0190730015
Molex
Ring Terminal, 0.8mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 0190730015
This table gives cross-reference parts and alternative options found for 0190730015. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190730015, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
190730015 | Ring Terminal, ROHS COMPLIANT | Molex | 0190730015 vs 190730015 |