Part Details for 0190730032 by Molex
Overview of 0190730032 by Molex
- Distributor Offerings: (8 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190730032
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0190730032-ND
|
DigiKey | CONN RING CIRC 18-22AWG #3/8 Min Qty: 1 Lead time: 38 Weeks Container: Bulk |
155 In Stock |
|
$0.2788 / $0.5900 | Buy Now |
DISTI #
0190730032
|
Avnet Americas | Ring Tongue Terminal 18-22AWG 31.9mm 13.8mm Tin Loose Piece - Bulk (Alt: 0190730032) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 9 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2302 / $0.2916 | Buy Now |
DISTI #
V79:2366_27141791
|
Arrow Electronics | Ring Tongue Terminal 18-22AWG Copper Red 31.9mm Tin Avikrimp™ Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Date Code: 1703 | Americas - 2000 |
|
$0.1889 / $0.2727 | Buy Now |
DISTI #
V99:2348_07558691
|
Arrow Electronics | Ring Tongue Terminal 18-22AWG Copper Red 31.9mm Tin Avikrimp™ Carton RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 9 Weeks Date Code: 1703 | Americas - 8 |
|
$0.1180 / $0.2231 | Buy Now |
DISTI #
MOL19073-0032
|
Heilind Electronics | RING AVIKRIMP (AA-826-38) | Americas - 10194 in Stock12000 On Order |
|
$0.2283 / $0.3127 | Buy Now |
DISTI #
65552818
|
Verical | Ring Tongue Terminal 18-22AWG Copper Red 31.9mm Tin Avikrimp™ Carton RoHS: Compliant Min Qty: 37 Package Multiple: 1 Date Code: 1703 | Americas - 2000 |
|
$0.1889 / $0.2581 | Buy Now |
DISTI #
19073-0032
|
TTI | Terminals RING TONGUE STUD 3/8 18-22 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 25 Package Multiple: 25 Container: Bulk |
Americas - 2800 In Stock |
|
$0.2050 / $0.2590 | Buy Now |
DISTI #
MOL19073-0032
|
Interstate Connecting Components | RING AVIKRIMP (AA-826-38) | 23792800 On Order |
|
$0.2283 / $0.3127 | Buy Now |
Part Details for 0190730032
0190730032 CAD Models
0190730032 Part Data Attributes
|
0190730032
Molex
Buy Now
Datasheet
|
Compare Parts:
0190730032
Molex
Ring Terminal, 0.8mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 9 Weeks | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 0.8 mm2 | |
Wire Gauge | 18 AWG |