Part Details for 0190730076 by Molex
Overview of 0190730076 by Molex
- Distributor Offerings: (6 listings)
- Number of FFF Equivalents: (1 cross)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (8 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190730076
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18305-ND
|
DigiKey | CONN RING CIRC 14-16AWG #1/4 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
18328 In Stock |
|
$0.2276 / $0.4100 | Buy Now |
DISTI #
0190730076
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 27.36mm 12.12mm Electro-Tin Bag - Bulk (Alt: 0190730076) RoHS: Compliant Min Qty: 1000 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 1102 |
|
$0.2378 / $0.3169 | Buy Now |
DISTI #
MOL19073-0076
|
Heilind Electronics | RING AVIKRIMP (BB-825-14) | Americas - 61863 in Stock |
|
$0.2246 / $0.2840 | Buy Now |
DISTI #
19073-0076
|
TTI | Terminals RING TONGUE STUD 1/4 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 20 Package Multiple: 1 Container: Bulk |
Americas - 18640 In Stock |
|
$0.1800 / $0.2550 | Buy Now |
DISTI #
MOL19073-0076
|
Interstate Connecting Components | RING AVIKRIMP (BB-825-14) | 10310 |
|
$0.2246 / $0.2840 | Buy Now |
DISTI #
000000000000799481
|
Sager | Terminals RING AVIKRIMP (BB-825-14) Min Qty: 1 | 0 |
|
$0.2105 / $0.3474 | Buy Now |
Part Details for 0190730076
0190730076 CAD Models
0190730076 Part Data Attributes
|
0190730076
Molex
Buy Now
Datasheet
|
Compare Parts:
0190730076
Molex
Ring Terminal, 2mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 0190730076
This table gives cross-reference parts and alternative options found for 0190730076. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190730076, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
19073-0076 | 2.5 mm2, COPPER ALLOY, TIN FINISH, RING TERMINAL | Molex | 0190730076 vs 19073-0076 |