Part Details for 0190730079 by Molex
Overview of 0190730079 by Molex
- Distributor Offerings: (7 listings)
- Number of FFF Equivalents: (0 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (0 crosses)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190730079
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
23-0190730079-ND
|
DigiKey | CONN RING CIRC 14-16AWG #5/16 Min Qty: 1 Lead time: 34 Weeks Container: Bulk |
3988 In Stock |
|
$0.2522 / $0.6000 | Buy Now |
DISTI #
0190730079
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 27.4mm 12.1mm Electro-Tin Loose Piece - Bulk (Alt: 0190730079) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 13 Weeks, 0 Days Container: Bulk | 0 |
|
$0.2315 / $0.2934 | Buy Now |
DISTI #
55H4017
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 27.4mm 12.1mm Electro-Tin Loose Piece - Bulk (Alt: 55H4017) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 30 Weeks, 3 Days Container: Bulk | 0 |
|
$0.2670 / $0.3920 | Buy Now |
DISTI #
MOL19073-0079
|
Heilind Electronics | RING AVIKRIMP (BB-825-56) | Americas - 15345 in Stock |
|
$0.2057 / $0.2600 | Buy Now |
DISTI #
19073-0079
|
TTI | Terminals RING TNG STUD 5/16 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 21 Package Multiple: 1 Container: Bulk |
Americas - 7446 In Stock |
|
$0.1690 / $0.2490 | Buy Now |
DISTI #
MOL19073-0079
|
Interstate Connecting Components | RING AVIKRIMP (BB-825-56) | 3069 |
|
$0.2057 / $0.2600 | Buy Now |
DISTI #
0190730079
|
Avnet Asia | Ring Tongue Terminal 14-16AWG 27.4mm 12.1mm Electro-Tin Loose Piece (Alt: 0190730079) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 14 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0190730079
0190730079 CAD Models
0190730079 Part Data Attributes:
|
0190730079
Molex
Buy Now
Datasheet
|
Compare Parts:
0190730079
Molex
Ring Terminal, 2mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | LOW HALOGEN AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 30 Weeks, 3 Days | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |