Part Details for 0190730087 by Molex
Overview of 0190730087 by Molex
- Distributor Offerings: (10 listings)
- Number of FFF Equivalents: (6 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (10 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190730087
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM18304-ND
|
DigiKey | CONN RING CIRC 14-16AWG #10 Min Qty: 1 Lead time: 6 Weeks Container: Bulk |
18079 In Stock |
|
$0.2636 / $0.5600 | Buy Now |
DISTI #
0190730087
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Bag - Bulk (Alt: 0190730087) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.2062 | Buy Now |
DISTI #
V36:1790_11899437
|
Arrow Electronics | Ring Tongue Terminal 14-16AWG Copper Blue 22.48mm Tin Avikrimp™ Carton Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks Date Code: 2247 | Americas - 3800 |
|
$0.1399 / $0.2130 | Buy Now |
DISTI #
MOL19073-0087
|
Heilind Electronics | RING AVIKRIMP (BB-837-10) | Americas - 46890 in Stock |
|
$0.1690 / $0.2136 | Buy Now |
DISTI #
65126597
|
Verical | Ring Tongue Terminal 14-16AWG Copper Blue 22.48mm Tin Avikrimp™ Carton Min Qty: 28 Package Multiple: 1 Date Code: 2247 | Americas - 3800 |
|
$0.2130 | Buy Now |
DISTI #
19073-0087
|
TTI | Terminals RING TONGUE STUD 10 14-16 AWG RoHS: Compliant pbFree: Pb-Free Min Qty: 50 Package Multiple: 25 Container: Bulk |
Americas - 5250 In Stock |
|
$0.1580 / $0.1940 | Buy Now |
DISTI #
0190730087
|
Avnet Americas | Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Bag - Bulk (Alt: 0190730087) RoHS: Compliant Min Qty: 1 Package Multiple: 1 Lead time: 6 Weeks, 0 Days Container: Bulk | 4000 |
|
$0.2062 | Buy Now |
DISTI #
MOL19073-0087
|
Interstate Connecting Components | RING AVIKRIMP (BB-837-10) | 7815 |
|
$0.1690 / $0.2136 | Buy Now |
DISTI #
000000000000694848
|
Sager | Terminals RING-TRM 16-14 #10 NYL BLU Min Qty: 1 | 247 |
|
$0.1121 / $0.1475 | Buy Now |
DISTI #
0190730087
|
Avnet Asia | Ring Tongue Terminal 14-16AWG 22.48mm 8.18mm Electro-Tin Bag (Alt: 0190730087) RoHS: Compliant Min Qty: 4000 Package Multiple: 4000 Lead time: 7 Weeks, 2 Days | 0 |
|
RFQ |
Part Details for 0190730087
0190730087 CAD Models
0190730087 Part Data Attributes:
|
0190730087
Molex
Buy Now
Datasheet
|
Compare Parts:
0190730087
Molex
Ring Terminal, 2mm2, ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal Gender | FEMALE | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 2 mm2 | |
Wire Gauge | 14 AWG |
Alternate Parts for 0190730087
This table gives cross-reference parts and alternative options found for 0190730087. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190730087, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
BACT12AC8 | Ring Terminal, 2.08mm2 | TE Connectivity | 0190730087 vs BACT12AC8 |
MS25036-108 | Ring Terminal | Amphenol FCi | 0190730087 vs MS25036-108 |
MS25036-108 | Ring Terminal, | Amphenol Communications Solutions | 0190730087 vs MS25036-108 |
190730088 | Ring Terminal, 2.5mm2, | Molex | 0190730087 vs 190730088 |
PNF14-10R-M | Ring Terminal | Panduit Corp | 0190730087 vs PNF14-10R-M |
36160 | Ring Terminal, 2.62mm2 | TE Connectivity | 0190730087 vs 36160 |