Part Details for 0190740011 by Molex
Overview of 0190740011 by Molex
- Distributor Offerings: (4 listings)
- Number of FFF Equivalents: (2 crosses)
- CAD Models: (Request Part)
- Number of Functional Equivalents: (2 options)
- Part Data Attributes: (Available)
- Reference Designs: (Not Available)
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Applications
Energy and Power Systems
Transportation and Logistics
Renewable Energy
Automotive
Price & Stock for 0190740011
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
WM13750-ND
|
DigiKey | CONN RING CIRC 18-22AWG #8 CRIMP Min Qty: 1 Lead time: 8 Weeks Container: Bulk |
9303 In Stock |
|
$0.0708 / $0.1700 | Buy Now |
DISTI #
0190740011
|
Avnet Americas | Star Ring Tongue Terminal 18-22AWG 17.78mm 9.77mm Tin Bag - Bulk (Alt: 0190740011) RoHS: Compliant Min Qty: 8000 Package Multiple: 8000 Lead time: 8 Weeks, 0 Days Container: Bulk | 0 |
|
$0.0756 | Buy Now |
DISTI #
MOL19074-0011
|
Heilind Electronics | STAR RING (STEEL) (SRA-S-129- 8) SPM | Americas - 0 in Stock6000 On Order |
|
$0.0454 / $0.0654 | Buy Now |
DISTI #
19074-0011
|
TTI | Terminals STAR RING STEEL RoHS: Compliant pbFree: Pb-Free Min Qty: 39 Package Multiple: 1 Container: Bulk |
Americas - 3629 In Stock |
|
$0.0640 / $0.1300 | Buy Now |
Part Details for 0190740011
0190740011 CAD Models
0190740011 Part Data Attributes
|
0190740011
Molex
Buy Now
Datasheet
|
Compare Parts:
0190740011
Molex
Ring Terminal, 1mm2, HALOGEN FREE AND ROHS COMPLIANT
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Package Description | HALOGEN FREE AND ROHS COMPLIANT | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Terminal and Terminal Block Type | RING TERMINAL | |
Wire Cross Section | 1 mm2 | |
Wire Gauge | 18 AWG |
Alternate Parts for 0190740011
This table gives cross-reference parts and alternative options found for 0190740011. The Form Fit Function (FFF) tab will give you the options that are more likely to serve as direct pin-to-pin alternates or drop-in parts. The Functional Equivalents tab will give you options that are likely to match the same function of 0190740011, but it may not fit your design. Always verify details of parts you are evaluating, as these parts are offered as suggestions for what you are looking for and are not guaranteed.
Part Number | Description | Manufacturer | Compare |
---|---|---|---|
SRA-S-129-08 | Ring Terminal, 1mm2 | Molex | 0190740011 vs SRA-S-129-08 |
19074-0011 | Ring Terminal, 1mm2, | Molex | 0190740011 vs 19074-0011 |