Part Details for 0190820009 by Molex
Overview of 0190820009 by Molex
- Distributor Offerings:
- Number of FFF Equivalents:
- CAD Models:
- Number of Functional Equivalents:
- Part Data Attributes
- Reference Designs:
Tip: Data for a part may vary between manufacturers. You can filter for manufacturers on the top of the page next to the part image and part number.
Price & Stock for 0190820009
Part # | Distributor | Description | Stock | Price | Buy | |
---|---|---|---|---|---|---|
DISTI #
0190820009-ND
|
DigiKey | CONN RING FLAT 6AWG #5/16 CRIMP Min Qty: 1000 Lead time: 13 Weeks Container: Tape & Reel (TR) | Temporarily Out of Stock |
|
$0.9063 | Buy Now |
DISTI #
0190820009
|
Avnet Americas | Ring Tongue Terminal 6AWG Tin Mylar Tape - Tape and Reel (Alt: 0190820009) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7943 / $1.0409 | Buy Now |
DISTI #
MOL19082-0009
|
Heilind Electronics | COMPRESSION LUG PLATED ON TAP (BCL-6516 | Americas - 0 in Stock |
|
$0.7503 / $0.9064 | Buy Now |
DISTI #
19082-0009
|
TTI | Terminals COMPRESSION LUG PLAT ED ON TAPE (BCL-6516 RoHS: Compliant pbFree: Pb-Free Min Qty: 1000 Package Multiple: 1000 Container: Reel | Americas - 0 |
|
$0.7900 / $0.9000 | Buy Now |
DISTI #
0190820009
|
Avnet Americas | Ring Tongue Terminal 6AWG Tin Mylar Tape - Tape and Reel (Alt: 0190820009) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7943 / $1.0409 | Buy Now |
DISTI #
0190820009
|
Avnet Americas | Ring Tongue Terminal 6AWG Tin Mylar Tape - Tape and Reel (Alt: 0190820009) RoHS: Compliant Min Qty: 1000 Package Multiple: 1000 Lead time: 13 Weeks, 0 Days Container: Reel | 0 |
|
$0.7943 / $1.0409 | Buy Now |
Part Details for 0190820009
0190820009 CAD Models
0190820009 Part Data Attributes
|
0190820009
Molex
Buy Now
Datasheet
|
Compare Parts:
0190820009
Molex
CONN RING FLAT 6AWG #5/16 CRIMP
|
Pbfree Code | Yes | |
Rohs Code | Yes | |
Part Life Cycle Code | Active | |
Ihs Manufacturer | MOLEX LLC | |
Reach Compliance Code | compliant | |
ECCN Code | EAR99 | |
HTS Code | 8536.90.40.00 | |
Factory Lead Time | 13 Weeks | |
Terminal and Terminal Block Type | RING TERMINAL |